ACM70V-701-2PL-TL00

DigiKey Part Number
445-4081-2-ND - Tape & Reel (TR)
445-4081-1-ND - Cut Tape (CT)
445-4081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM70V-701-2PL-TL00
Description
CMC 4A 2LN 700 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM70V-701-2PL-TL00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 J-Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.64000¥15.64
10¥13.26200¥132.62
25¥12.22120¥305.53
50¥10.92240¥546.12
100¥9.10230¥910.23
250¥8.84196¥2,210.49
500¥8.32202¥4,161.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.80185¥11,702.77
3,000¥7.54177¥22,625.31
7,500¥7.28170¥54,612.75
10,500¥6.91762¥72,635.01
Manufacturers Standard Package