SRF7035A-701Y | |
---|---|
DigiKey Part Number | 118-SRF7035A-701YTR-ND - Tape & Reel (TR) 118-SRF7035A-701YCT-ND - Cut Tape (CT) 118-SRF7035A-701YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF7035A-701Y |
Description | CMC 7UH 4A 2LN 700OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 7 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥13.35500 | ¥133.55 |
25 | ¥12.30960 | ¥307.74 |
50 | ¥10.99880 | ¥549.94 |
100 | ¥9.16600 | ¥916.60 |
250 | ¥8.90384 | ¥2,225.96 |
500 | ¥8.38016 | ¥4,190.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥7.85640 | ¥9,427.68 |
2,400 | ¥7.59453 | ¥18,226.87 |
6,000 | ¥7.33264 | ¥43,995.84 |
12,000 | ¥6.96601 | ¥83,592.12 |