EMI7206MUTAG

DigiKey Part Number
EMI7206MUTAGOSTR-ND - Tape & Reel (TR)
EMI7206MUTAGOSCT-ND - Cut Tape (CT)
EMI7206MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI7206MUTAG
Description
FILTER LC(PI) 17NH/12PF ESD SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel L = 17nH, C = 12pF 30 mA 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
6
Center / Cutoff Frequency
250MHz (Cutoff)
Attenuation Value
-23dB @ 800MHz ~ 6GHz
Resistance - Channel (Ohms)
10
Current
30 mA
Values
L = 17nH, C = 12pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Size / Dimension
0.098" L x 0.053" W (2.50mm x 1.35mm)
Height
0.024" (0.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.54800¥45.48
25¥4.24360¥106.09
100¥3.39440¥339.44
250¥3.15212¥788.03
500¥2.66706¥1,333.53
1,000¥2.06094¥2,060.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.87911¥5,637.33
6,000¥1.75786¥10,547.16
15,000¥1.63663¥24,549.45
30,000¥1.55177¥46,553.10
Manufacturers Standard Package