MMZ1608A222BTA00

DigiKey Part Number
445-MMZ1608A222BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608A222BTA00CT-ND - Cut Tape (CT)
445-MMZ1608A222BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608A222BTA00
Description
FERRITE BEAD 2.2K OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608A222BTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.69700¥6.97
25¥0.63600¥15.90
50¥0.57120¥28.56
100¥0.41910¥41.91
250¥0.30468¥76.17
500¥0.27934¥139.67
1,000¥0.24125¥241.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.14877¥595.08
Manufacturers Standard Package