B39242B8852P810 | |
---|---|
DigiKey Part Number | B39242B8852P810TR-ND - Tape & Reel (TR) B39242B8852P810CT-ND - Cut Tape (CT) B39242B8852P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39242B8852P810 |
Description | FILTER SAW 2.442GHZ 5SMD |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1dB 79MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 79MHz | |
Insertion Loss | 1dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.46mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.09mm x 0.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.58400 | ¥65.84 |
25 | ¥6.43280 | ¥160.82 |
50 | ¥6.28360 | ¥314.18 |
100 | ¥5.68590 | ¥568.59 |
250 | ¥5.53584 | ¥1,383.96 |
500 | ¥4.78778 | ¥2,393.89 |
1,000 | ¥4.61785 | ¥4,617.85 |