BBGK00160808121Y00

DigiKey Part Number
553-BBGK00160808121Y00TR-ND - Tape & Reel (TR)
553-BBGK00160808121Y00CT-ND - Cut Tape (CT)
553-BBGK00160808121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBGK00160808121Y00
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Ferrite Bead 0603 (1608 Metric) 600mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.31500¥3.15
25¥0.26880¥6.72
50¥0.24320¥12.16
100¥0.21760¥21.76
250¥0.18736¥46.84
500¥0.16730¥83.65
1,000¥0.14886¥148.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.11634¥465.36
8,000¥0.10196¥815.68
12,000¥0.09405¥1,128.60
20,000¥0.08457¥1,691.40
28,000¥0.08289¥2,320.92
Manufacturers Standard Package