MH1608-471Y

DigiKey Part Number
MH1608-471YTR-ND - Tape & Reel (TR)
MH1608-471YCT-ND - Cut Tape (CT)
MH1608-471YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1608-471Y
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH1608-471Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.64600¥6.46
25¥0.58840¥14.71
50¥0.52880¥26.44
100¥0.38850¥38.85
250¥0.28224¥70.56
500¥0.25878¥129.39
1,000¥0.22350¥223.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.18822¥752.88
8,000¥0.17057¥1,364.56
12,000¥0.16468¥1,976.16
28,000¥0.15292¥4,281.76
100,000¥0.15116¥15,116.00
Manufacturers Standard Package