SBA220CH_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SBA220CH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA220CH_R1_00001CT-ND - Cut Tape (CT) 3757-SBA220CH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA220CH_R1_00001 |
Description | 20V ,SCHOTTKY,SOD-323HE,2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.05090 | ¥105.09 |
500 | ¥0.87648 | ¥438.24 |
1,000 | ¥0.60892 | ¥608.92 |
2,000 | ¥0.52777 | ¥1,055.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48955 | ¥2,447.75 |
10,000 | ¥0.40598 | ¥4,059.80 |
25,000 | ¥0.39881 | ¥9,970.25 |
50,000 | ¥0.35821 | ¥17,910.50 |
125,000 | ¥0.31045 | ¥38,806.25 |