MCZ1210DH120CPTA0G

DigiKey Part Number
445-MCZ1210DH120CPTA0GTR-ND - Tape & Reel (TR)
445-MCZ1210DH120CPTA0GCT-ND - Cut Tape (CT)
445-MCZ1210DH120CPTA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210DH120CPTA0G
Description
CMC 12 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz DCR
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
-
Impedance @ Frequency
12 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.15700¥41.57
25¥3.50920¥87.73
50¥3.08760¥154.38
100¥2.76280¥276.28
250¥2.40540¥601.35
500¥2.17792¥1,088.96
1,000¥1.85284¥1,852.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.78783¥7,151.32
8,000¥1.64807¥13,184.56
12,000¥1.62530¥19,503.60
Manufacturers Standard Package