23Z104SMNL

DigiKey Part Number
553-1427-ND
Manufacturer
Manufacturer Product Number
23Z104SMNL
Description
CMC 4LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.230" L x 0.265" W (5.84mm x 6.73mm)
Height (Max)
0.220" (5.59mm)
Package / Case
8-SOIC (0.265", 6.73mm Width)
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.09000¥30.09
10¥25.14700¥251.47
25¥22.96360¥574.09
85¥18.04153¥1,533.53
255¥17.49518¥4,461.27
510¥16.94859¥8,643.78
1,020¥15.85510¥16,172.20
2,550¥15.30839¥39,036.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.