YFF31HC2A103MT000N | |
---|---|
DigiKey Part Number | 445-16149-2-ND - Tape & Reel (TR) 445-16149-1-ND - Cut Tape (CT) 445-16149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC2A103MT000N |
Description | CAP FEEDTHRU 0.01UF 100V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC2A103MT000N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 60MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.21200 | ¥42.12 |
50 | ¥3.13460 | ¥156.73 |
100 | ¥2.79950 | ¥279.95 |
500 | ¥2.22880 | ¥1,114.40 |
1,000 | ¥2.05048 | ¥2,050.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.75041 | ¥3,500.82 |
4,000 | ¥1.63371 | ¥6,534.84 |
10,000 | ¥1.57537 | ¥15,753.70 |
14,000 | ¥1.55203 | ¥21,728.42 |
50,000 | ¥1.48785 | ¥74,392.50 |