MMZ1005S102HTD25 | |
---|---|
DigiKey Part Number | 445-MMZ1005S102HTD25TR-ND - Tape & Reel (TR) 445-MMZ1005S102HTD25CT-ND - Cut Tape (CT) 445-MMZ1005S102HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S102HTD25 |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 360mA 490mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 490mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.45100 | ¥4.51 |
25 | ¥0.41160 | ¥10.29 |
50 | ¥0.36220 | ¥18.11 |
100 | ¥0.31710 | ¥31.71 |
250 | ¥0.30196 | ¥75.49 |
500 | ¥0.28394 | ¥141.97 |
1,000 | ¥0.21755 | ¥217.55 |
2,500 | ¥0.20542 | ¥513.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18730 | ¥1,873.00 |
30,000 | ¥0.18125 | ¥5,437.50 |
50,000 | ¥0.17521 | ¥8,760.50 |