ICM1206ER900M

DigiKey Part Number
541-4324-2-ND - Tape & Reel (TR)
541-4324-1-ND - Cut Tape (CT)
541-4324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM1206ER900M
Description
CMC 370MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ICM1206ER900M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.06700¥50.67
25¥4.64160¥116.04
50¥4.22180¥211.09
100¥3.75670¥375.67
250¥3.54568¥886.42
500¥3.03902¥1,519.51
1,000¥2.70143¥2,701.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.70139¥5,402.78
4,000¥2.61699¥10,467.96
6,000¥2.53257¥15,195.42
10,000¥2.44816¥24,481.60
Manufacturers Standard Package