744841247 | |
---|---|
DigiKey Part Number | 732-1461-ND |
Manufacturer | |
Manufacturer Product Number | 744841247 |
Description | CMC 47UH 2A 2LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µH 2 Line Common Mode Choke Through Hole 2A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744841247 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 µH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.610" L x 0.295" W (15.50mm x 7.50mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥29.32900 | ¥293.29 |
50 | ¥23.29340 | ¥1,164.67 |
100 | ¥22.27320 | ¥2,227.32 |
300 | ¥20.23290 | ¥6,069.87 |