UCC28810D | |
---|---|
DigiKey Part Number | 296-27162-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28810D |
Description | IC LED DRV OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28810D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.14400 | ¥81.44 |
75 | ¥7.73147 | ¥579.86 |
150 | ¥6.35053 | ¥952.58 |
300 | ¥5.93650 | ¥1,780.95 |
525 | ¥5.24630 | ¥2,754.31 |
1,050 | ¥4.14181 | ¥4,348.90 |
2,550 | ¥3.86569 | ¥9,857.51 |
5,025 | ¥3.67240 | ¥18,453.81 |