BLM18KG601BH1D

DigiKey Part Number
490-14032-2-ND - Tape & Reel (TR)
490-14032-1-ND - Cut Tape (CT)
490-14032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG601BH1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG601BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.79100¥7.91
25¥0.71080¥17.77
50¥0.52020¥26.01
100¥0.44890¥44.89
250¥0.35468¥88.67
500¥0.29942¥149.71
1,000¥0.25215¥252.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.23642¥945.68
8,000¥0.22066¥1,765.28
12,000¥0.20489¥2,458.68
28,000¥0.20253¥5,670.84
100,000¥0.19702¥19,702.00
Manufacturers Standard Package