KPZ1608SHR221ATD25 | |
---|---|
DigiKey Part Number | 445-175019-2-ND - Tape & Reel (TR) 445-175019-1-ND - Cut Tape (CT) 445-175019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KPZ1608SHR221ATD25 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | KPZ1608SHR221ATD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.29200 | ¥12.92 |
25 | ¥1.19000 | ¥29.75 |
50 | ¥1.05080 | ¥52.54 |
100 | ¥0.91980 | ¥91.98 |
250 | ¥0.87564 | ¥218.91 |
500 | ¥0.82308 | ¥411.54 |
1,000 | ¥0.63045 | ¥630.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.59543 | ¥2,381.72 |
8,000 | ¥0.56040 | ¥4,483.20 |
12,000 | ¥0.54289 | ¥6,514.68 |
28,000 | ¥0.52538 | ¥14,710.64 |
100,000 | ¥0.50786 | ¥50,786.00 |