Ferrite Beads and Chips

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
30 Ohms @ 100 MHz120 Ohms @ 100 MHz220 Ohms @ 100 MHz600 Ohms @ 100 MHz1 kOhms @ 100 MHz
Current Rating (Max)
800mA1A2A2.2A5A
DC Resistance (DCR) (Max)
15mOhm45mOhm50mOhm150mOhm300mOhm
Height (Max)
0.030" (0.75mm)0.037" (0.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
KPZ Series
KPZ1608SHR102ATD25
FERRITE BEAD 1K OHM 0603 1LN
TDK Corporation
34,121
In Stock
1 : ¥1.62000
Cut Tape (CT)
4,000 : ¥0.59543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
800mA
300mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Soft Termination
KPZ Series
KPZ1608SHR601ATD25
FERRITE BEAD 600 OHM 0603 1LN
TDK Corporation
25,968
In Stock
1 : ¥1.62000
Cut Tape (CT)
4,000 : ¥0.59543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1A
150mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Soft Termination
KPZ Series
KPZ1608SHR121ATDH5
FERRITE BEAD 120 OHM 0603 1LN
TDK Corporation
18,992
In Stock
1 : ¥1.62000
Cut Tape (CT)
4,000 : ¥0.59543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
45mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Soft Termination
KPZ Series
KPZ1608SHR221ATD25
FERRITE BEAD 220 OHM 0603 1LN
TDK Corporation
4,642
In Stock
1 : ¥1.62000
Cut Tape (CT)
4,000 : ¥0.59543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Soft Termination
KPZ Series
KPZ1608SHR300ATDH5
FERRITE BEAD 30 OHM 0603 1LN
TDK Corporation
3,857
In Stock
1 : ¥1.62000
Cut Tape (CT)
4,000 : ¥0.59543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
5A
15mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Soft Termination
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).