1259CM-0001=P3 | |
---|---|
DigiKey Part Number | 490-1259CM-0001=P3TR-ND - Tape & Reel (TR) 490-1259CM-0001=P3CT-ND - Cut Tape (CT) 490-1259CM-0001=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1259CM-0001=P3 |
Description | CMC 5A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1259CM-0001=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥12.94700 | ¥129.47 |
25 | ¥11.93560 | ¥298.39 |
50 | ¥10.66560 | ¥533.28 |
100 | ¥8.88720 | ¥888.72 |
250 | ¥8.63384 | ¥2,158.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥7.87189 | ¥5,903.92 |
1,500 | ¥7.61794 | ¥11,426.91 |
3,750 | ¥7.36400 | ¥27,615.00 |
5,250 | ¥7.11008 | ¥37,327.92 |