SS28V-R25080-CH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 351
Unit Price: ¥24.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 323
Unit Price: ¥25.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 200
Unit Price: ¥31.38000
Datasheet

SS28V-R25080-CH

DigiKey Part Number
399-10762-ND
Manufacturer
Manufacturer Product Number
SS28V-R25080-CH
Description
CMC 8MH 2.5A 2LN TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 160mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8 mH @ 1 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
160mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 0.866" W (30.00mm x 22.00mm)
Height (Max)
1.398" (35.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥20.80100¥208.01
30¥16.81933¥504.58
60¥15.75633¥945.38
120¥15.04817¥1,805.78
270¥14.60578¥3,943.56
510¥14.16335¥7,223.31
1,020¥13.72070¥13,995.11
5,010¥12.61419¥63,197.09
Manufacturers Standard Package