SRF4530A-110Y | |
---|---|
DigiKey Part Number | 118-SRF4530A-110YTR-ND - Tape & Reel (TR) 118-SRF4530A-110YCT-ND - Cut Tape (CT) 118-SRF4530A-110YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4530A-110Y |
Description | CMC 11UH 360MA 2LN 600OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.07360 | ¥126.84 |
50 | ¥4.61220 | ¥230.61 |
100 | ¥4.10490 | ¥410.49 |
250 | ¥3.87436 | ¥968.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.32086 | ¥1,660.43 |
1,000 | ¥2.95192 | ¥2,951.92 |
2,500 | ¥2.85967 | ¥7,149.18 |
5,000 | ¥2.76743 | ¥13,837.15 |
12,500 | ¥2.67517 | ¥33,439.62 |
25,000 | ¥2.58293 | ¥64,573.25 |