NFM15HC105D0G3D

DigiKey Part Number
490-NFM15HC105D0G3DTR-ND - Tape & Reel (TR)
490-NFM15HC105D0G3DCT-ND - Cut Tape (CT)
490-NFM15HC105D0G3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15HC105D0G3D
Description
0402(1005M) 4V 1.0UF +/- 20% 3 T
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15HC105D0G3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
4V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 3 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.020" (0.50mm)
Thread Size
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.40400¥14.04
50¥0.98840¥49.42
100¥0.79710¥79.71
500¥0.59256¥296.28
1,000¥0.51851¥518.51
2,500¥0.49382¥1,234.55
5,000¥0.45678¥2,283.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.43209¥4,320.90
20,000¥0.40987¥8,197.40
30,000¥0.39506¥11,851.80
50,000¥0.37036¥18,518.00
100,000¥0.32715¥32,715.00
250,000¥0.30864¥77,160.00
Manufacturers Standard Package