2508051527Y0

DigiKey Part Number
1934-1470-2-ND - Tape & Reel (TR)
1934-1470-1-ND - Cut Tape (CT)
1934-1470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508051527Y0
Description
FERRITE BEAD 1.5K OHM 0805 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508051527Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.68900¥6.89
25¥0.62240¥15.56
50¥0.56100¥28.05
100¥0.41060¥41.06
250¥0.29888¥74.72
500¥0.27390¥136.95
1,000¥0.23658¥236.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.21892¥875.68
8,000¥0.19839¥1,587.12
12,000¥0.19155¥2,298.60
28,000¥0.17787¥4,980.36
100,000¥0.17582¥17,582.00
Manufacturers Standard Package