Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : ¥292.78000 Tube | Tube | Active | DC | Single Stage | 75V | - | 10 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
921 In Stock | 1 : ¥442.66000 Bulk | Bulk | Active | DC | Single Stage | 48V | - | 50 A | - | General Purpose | - | -30°C ~ 85°C | Chassis Mount | Threaded Post (M5) | - | |||
132 In Stock | 1 : ¥171.21000 Box | Box | Active | DC | Single Stage | 50V | - | 10 A | - | General Purpose | cURus, TUV | -40°C ~ 71°C | Chassis Mount | Terminal Block | - | |||
152 In Stock | 1 : ¥231.83000 Box | Box | Active | DC | Single Stage | 80V | - | 6 A | - | General Purpose | CE, CSA, TUV, UR | - | Chassis Mount | Quick Connect | - | |||
382 In Stock | 1 : ¥256.65000 Box | Box | Active | DC | Single Stage | 43V, 80V | - | 20 A | - | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 70µH | |||
0 In Stock | 24 : ¥281.80125 Tray | Tray | Not For New Designs | DC | Single Stage | 36V | - | - | - | General Purpose | - | -40°C ~ 85°C | Chassis Mount | Terminal Block | - |