BLM15AX700SN1D | |
---|---|
DigiKey Part Number | 490-5438-2-ND - Tape & Reel (TR) 490-5438-1-ND - Cut Tape (CT) 490-5438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX700SN1D |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 780mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX700SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 780mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.42500 | ¥4.25 |
25 | ¥0.37080 | ¥9.27 |
50 | ¥0.33160 | ¥16.58 |
100 | ¥0.29670 | ¥29.67 |
250 | ¥0.25572 | ¥63.93 |
500 | ¥0.22800 | ¥114.00 |
1,000 | ¥0.20241 | ¥202.41 |
5,000 | ¥0.15086 | ¥754.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13140 | ¥1,314.00 |
20,000 | ¥0.11689 | ¥2,337.80 |