FLT007A0Z

DigiKey Part Number
555-1156-ND
Manufacturer
Manufacturer Product Number
FLT007A0Z
Description
LINE FILTER 75VDC 7A TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 7 A 75V Two Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OmniOn Power
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
75V
Voltage - Rated AC
-
Current
7 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CE, CSA, UL, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.80000¥137.80
10¥133.48600¥1,334.86
25¥129.18120¥3,229.53
40¥124.87425¥4,994.97
90¥111.95633¥10,076.07
270¥107.64996¥29,065.49
450¥106.58409¥47,962.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.