B82789C0513H002

DigiKey Part Number
495-5753-2-ND - Tape & Reel (TR)
495-5753-1-ND - Cut Tape (CT)
495-5753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82789C0513H002
Description
CMC 51UH 250MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
B82789C0513H002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
550mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.205" L x 0.126" W (5.20mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 L-Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.54000¥14.54
10¥12.38600¥123.86
25¥11.41560¥285.39
50¥10.20140¥510.07
100¥8.50210¥850.21
250¥8.25876¥2,064.69
500¥7.77300¥3,886.50
1,000¥7.28716¥7,287.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.27703¥15,692.57
5,000¥6.06059¥30,302.95
12,500¥6.01248¥75,156.00
Manufacturers Standard Package