BLA31AG121SN4D

DigiKey Part Number
490-1000-2-ND - Tape & Reel (TR)
490-1000-1-ND - Cut Tape (CT)
490-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA31AG121SN4D
Description
FERRITE BEAD 120 OHM 1206 4LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA31AG121SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.07200¥40.72
25¥3.43440¥85.86
50¥3.02120¥151.06
100¥2.70330¥270.33
250¥2.35372¥588.43
500¥2.13098¥1,065.49
1,000¥1.81289¥1,812.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.74930¥6,997.20
8,000¥1.61256¥12,900.48
12,000¥1.59028¥19,083.36
Manufacturers Standard Package