2743019447

DigiKey Part Number
1934-1491-2-ND - Tape & Reel (TR)
1934-1491-1-ND - Cut Tape (CT)
1934-1491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2743019447
Description
FERRITE BEAD 53 OHM 2SMD 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2-SMD, J-Lead 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
53 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.201" L x 0.120" W (5.10mm x 3.05mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥1.36000¥13.60
25¥1.12880¥28.22
50¥0.97420¥48.71
100¥0.87730¥87.73
250¥0.74064¥185.16
500¥0.66276¥331.38
1,000¥0.56525¥565.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥0.48630¥1,361.64
5,600¥0.48244¥2,701.66
Manufacturers Standard Package