74279226101

DigiKey Part Number
732-3431-2-ND - Tape & Reel (TR)
732-3431-1-ND - Cut Tape (CT)
732-3431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279226101
Description
FERRITE BEAD 100 OHM 1812 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 8A 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279226101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.100" (2.55mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.67900¥56.79
100¥5.48330¥548.33
500¥5.27076¥2,635.38
1,000¥5.07523¥5,075.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.66720¥11,668.00
Manufacturers Standard Package