MU2029-151Y | |
---|---|
DigiKey Part Number | MU2029-151YTR-ND - Tape & Reel (TR) MU2029-151YCT-ND - Cut Tape (CT) MU2029-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU2029-151Y |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU2029-151Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.38300 | ¥3.83 |
25 | ¥0.34360 | ¥8.59 |
50 | ¥0.30940 | ¥15.47 |
100 | ¥0.22700 | ¥22.70 |
250 | ¥0.16528 | ¥41.32 |
500 | ¥0.15132 | ¥75.66 |
1,000 | ¥0.13075 | ¥130.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12114 | ¥484.56 |