MFBA2V1005-101-R

DigiKey Part Number
283-MFBA2V1005-101-RTR-ND - Tape & Reel (TR)
283-MFBA2V1005-101-RCT-ND - Cut Tape (CT)
283-MFBA2V1005-101-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBA2V1005-101-R
Description
FERRITE BEAD 100 OHM 0402 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.24700¥2.47
25¥0.21760¥5.44
50¥0.19900¥9.95
100¥0.17850¥17.85
250¥0.13092¥32.73
500¥0.09522¥47.61
1,000¥0.09317¥93.17
5,000¥0.06344¥317.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.07029¥702.90
20,000¥0.06795¥1,359.00
30,000¥0.06560¥1,968.00
50,000¥0.06092¥3,046.00
Manufacturers Standard Package