DLW32SH510XK2L

DigiKey Part Number
490-18064-2-ND - Tape & Reel (TR)
490-18064-1-ND - Cut Tape (CT)
490-18064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW32SH510XK2L
Description
CMC 51UH 200MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW32SH510XK2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.78000¥9.78
10¥8.26300¥82.63
25¥7.51160¥187.79
50¥7.06280¥353.14
100¥5.85990¥585.99
250¥5.40948¥1,352.37
500¥5.10890¥2,554.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.65804¥6,987.06
Manufacturers Standard Package