FN2090-1-06 | |
---|---|
DigiKey Part Number | 817-1331-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-1-06 |
Description | LINE FILTER 110V/250VAC 1A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 20mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.48000 | ¥189.48 |
10 | ¥183.54200 | ¥1,835.42 |
25 | ¥177.62000 | ¥4,440.50 |
50 | ¥171.69980 | ¥8,584.99 |
100 | ¥154.18390 | ¥15,418.39 |