DC0382024U2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0382024U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0382024U2B-BT0 |
Description | FAN 38X20MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 38mm L x 38mm H Ball 9.7 CFM (0.272m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 20.00mm | |
Air Flow | 9.7 CFM (0.272m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.31000 | ¥138.31 |
10 | ¥130.63200 | ¥1,306.32 |
25 | ¥122.94920 | ¥3,073.73 |
50 | ¥115.26460 | ¥5,763.23 |
100 | ¥107.58060 | ¥10,758.06 |
320 | ¥99.89622 | ¥31,966.79 |
640 | ¥97.97517 | ¥62,704.11 |