EXC-24CG900U | |
---|---|
DigiKey Part Number | P13570TR-ND - Tape & Reel (TR) P13570CT-ND - Cut Tape (CT) P13570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CG900U |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-24CG900U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.16900 | ¥51.69 |
25 | ¥4.74000 | ¥118.50 |
50 | ¥4.31000 | ¥215.50 |
100 | ¥3.83560 | ¥383.56 |
250 | ¥3.62032 | ¥905.08 |
500 | ¥3.10332 | ¥1,551.66 |
1,000 | ¥2.75844 | ¥2,758.44 |
2,500 | ¥2.67226 | ¥6,680.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.58604 | ¥12,930.20 |
10,000 | ¥2.49984 | ¥24,998.40 |
25,000 | ¥2.41364 | ¥60,341.00 |