LI0603E151R-10 | |
---|---|
DigiKey Part Number | 240-2366-2-ND - Tape & Reel (TR) 240-2366-1-ND - Cut Tape (CT) 240-2366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0603E151R-10 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.80800 | ¥8.08 |
25 | ¥0.62560 | ¥15.64 |
50 | ¥0.51860 | ¥25.93 |
100 | ¥0.44630 | ¥44.63 |
250 | ¥0.35736 | ¥89.34 |
500 | ¥0.32150 | ¥160.75 |
1,000 | ¥0.31453 | ¥314.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.31453 | ¥1,258.12 |