P0502NL | |
---|---|
DigiKey Part Number | 553-1648-5-ND |
Manufacturer | |
Manufacturer Product Number | P0502NL |
Description | CMC 14A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
20 | ¥41.07800 | ¥821.56 |
40 | ¥34.48525 | ¥1,379.41 |
100 | ¥31.94840 | ¥3,194.84 |
260 | ¥31.44173 | ¥8,174.85 |
500 | ¥30.42738 | ¥15,213.69 |
1,000 | ¥28.39899 | ¥28,398.99 |
2,500 | ¥26.97902 | ¥67,447.55 |