P0502NLT | |
---|---|
DigiKey Part Number | 553-1939-2-ND - Tape & Reel (TR) 553-1939-1-ND - Cut Tape (CT) 553-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0502NLT |
Description | CMC 14A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0502NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥41.98800 | ¥419.88 |
25 | ¥37.32360 | ¥933.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥35.25053 | ¥2,643.79 |
150 | ¥32.65887 | ¥4,898.83 |
375 | ¥32.14048 | ¥12,052.68 |
525 | ¥31.10360 | ¥16,329.39 |
750 | ¥30.06688 | ¥22,550.16 |
1,875 | ¥29.03004 | ¥54,431.32 |