2504021027Y0 | |
---|---|
DigiKey Part Number | 1934-1365-2-ND - Tape & Reel (TR) 1934-1365-1-ND - Cut Tape (CT) 1934-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504021027Y0 |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.74800 | ¥7.48 |
25 | ¥0.67320 | ¥16.83 |
50 | ¥0.49300 | ¥24.65 |
100 | ¥0.42590 | ¥42.59 |
250 | ¥0.33628 | ¥84.07 |
500 | ¥0.28392 | ¥141.96 |
1,000 | ¥0.23904 | ¥239.04 |
5,000 | ¥0.21288 | ¥1,064.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18637 | ¥1,863.70 |
20,000 | ¥0.18489 | ¥3,697.80 |