B82730U3262A020 | |
---|---|
DigiKey Part Number | 495-4390-ND |
Manufacturer | |
Manufacturer Product Number | B82730U3262A020 |
Description | CMC 330UH 2.6A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 60mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730U3262A020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 330 µH @ 100 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 60mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥13.86500 | ¥138.65 |
25 | ¥12.77560 | ¥319.39 |
40 | ¥11.41500 | ¥456.60 |
80 | ¥9.51288 | ¥761.03 |
230 | ¥9.24117 | ¥2,125.47 |
728 | ¥8.69775 | ¥6,331.96 |
1,456 | ¥8.15416 | ¥11,872.46 |
2,912 | ¥7.88234 | ¥22,953.37 |