SRF3216-222Y

DigiKey Part Number
SRF3216-222YTR-ND - Tape & Reel (TR)
SRF3216-222YCT-ND - Cut Tape (CT)
SRF3216-222YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216-222Y
Description
CMC 200MA 2LN 2.2KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216-222Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.087" (2.20mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.62200¥46.22
25¥4.23640¥105.91
50¥3.85200¥192.60
100¥3.42760¥342.76
250¥3.23532¥808.83
500¥2.77310¥1,386.55
1,000¥2.46499¥2,464.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.46504¥4,930.08
4,000¥2.38799¥9,551.96
6,000¥2.31095¥13,865.70
10,000¥2.23392¥22,339.20
Manufacturers Standard Package