FLT007A0Z | |
---|---|
DigiKey Part Number | 555-1156-ND |
Manufacturer | |
Manufacturer Product Number | FLT007A0Z |
Description | LINE FILTER 75VDC 7A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 7 A 75V Two Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OmniOn Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 7 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.80000 | ¥137.80 |
10 | ¥133.48600 | ¥1,334.86 |
25 | ¥129.18120 | ¥3,229.53 |
40 | ¥124.87425 | ¥4,994.97 |
90 | ¥111.95633 | ¥10,076.07 |
270 | ¥107.64996 | ¥29,065.49 |
450 | ¥106.58409 | ¥47,962.84 |