CM6296R-503

DigiKey Part Number
DN4728-ND
Manufacturer
Manufacturer Product Number
CM6296R-503
Description
CMC 50UH 10A 2LN SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 10A DCR 14mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
50 µH @ 1 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.058" L x 1.058" W (26.87mm x 26.87mm)
Height (Max)
0.423" (10.74mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.16000¥84.16