W3F11A1018AT1F

DigiKey Part Number
478-11171-2-ND - Tape & Reel (TR)
478-11171-1-ND - Cut Tape (CT)
478-11171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3F11A1018AT1F
Description
CAP FEEDTHRU 100PF 100V 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
W3F11A1018AT1F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 pF
Tolerance
-20%, +50%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
600mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.050" (1.27mm)
Thread Size
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.43000¥24.30
50¥1.93260¥96.63
100¥1.59520¥159.52
500¥1.24642¥623.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.05948¥1,059.48
2,000¥0.99717¥1,994.34
5,000¥0.93482¥4,674.10
10,000¥0.87250¥8,725.00
25,000¥0.84134¥21,033.50
50,000¥0.81018¥40,509.00
100,000¥0.77902¥77,902.00
Manufacturers Standard Package