744862100 | |
---|---|
DigiKey Part Number | 732-744862100-ND |
Manufacturer | |
Manufacturer Product Number | 744862100 |
Description | CMC 10MH 450MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 450mA DCR 1.65Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744862100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 1.65Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 400V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥32.67900 | ¥326.79 |
50 | ¥28.41960 | ¥1,420.98 |
100 | ¥25.58020 | ¥2,558.02 |
500 | ¥22.74092 | ¥11,370.46 |
960 | ¥20.80256 | ¥19,970.46 |