Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | 25 mH @ 10 kHz | 250mA | 3.6Ohm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
119 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | 5.6 mH @ 10 kHz | 600mA | 830mOhm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
116 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | 1.8 mH @ 10 kHz | 1A | 310mOhm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
112 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | 8.2 mH @ 10 kHz | 500mA | 1.3Ohm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
73 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 800mA | 510mOhm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
56 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | 12 mH @ 10 kHz | 400mA | 2Ohm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
56 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | 18 mH @ 10 kHz | 300mA | 3.1Ohm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
22 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 450mA | 1.65Ohm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin |