0026614070 | |
---|---|
DigiKey Part Number | WM5229-ND |
Manufacturer | |
Manufacturer Product Number | 0026614070 |
Description | CONN HEADER VERT 7POS 3.96MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026614070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.450" (11.43mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | 0.720" (18.29mm) | |
Insulation Height | 0.446" (11.33mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.91500 | ¥189.15 |
100 | ¥15.62820 | ¥1,562.82 |
2,400 | ¥11.51579 | ¥27,637.90 |
7,200 | ¥10.94001 | ¥78,768.07 |