50225C

DigiKey Part Number
811-1184-2-ND - Tape & Reel (TR)
811-1184-1-ND - Cut Tape (CT)
811-1184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50225C
Description
CMC 2.2MH 500MA 2LN SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
50225C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 100 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.366" L x 0.232" W (9.30mm x 5.90mm)
Height (Max)
0.183" (4.65mm)
Package / Case
Horizontal, 4 J-Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.40000¥7.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.39581¥7,395.81
Manufacturers Standard Package