ECMF02-4CMX8 | |
---|---|
DigiKey Part Number | 497-13420-2-ND - Tape & Reel (TR) 497-13420-1-ND - Cut Tape (CT) 497-13420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF02-4CMX8 |
Description | CMC 2LN SMD ESD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ECMF02-4CMX8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.047" W (2.50mm x 1.20mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 8-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.16200 | ¥104.05 |
50 | ¥3.78300 | ¥189.15 |
100 | ¥3.36650 | ¥336.65 |
250 | ¥3.17740 | ¥794.35 |
500 | ¥2.72344 | ¥1,361.72 |
1,000 | ¥2.42089 | ¥2,420.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.34526 | ¥7,035.78 |
6,000 | ¥2.26960 | ¥13,617.60 |
15,000 | ¥2.19394 | ¥32,909.10 |
30,000 | ¥2.11829 | ¥63,548.70 |